• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2404-0D Switcher 1 maker Contact 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating current: 10 A
Product type

Switcher

Connection

CEE 7/16 CEE plug

Functions

Contact

Contact type

1 maker

Switch position

1 NO

IP20

IP40

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

8 mm

Height

19 mm

Mounting type

Push-fit

Content

1 pc(s)

Dim

(W x H x D) 8 x 19 x 31 mm

RoHS-compliant

Yes

Depth

31 mm

Type

3SB2404-0D

Other

None

4 A

Flat plug-in connection

1

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700712 Siemens 3SB2404-0D Switcher 1 maker Contact 1 pc(s)

Datasheet 1700712 Siemens 3SB2404-0D Switcher 1 maker Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700712 Siemens 3SB2404-0D Switcher 1 maker Contact 1 pc(s)

Description

Magnet coil for contactors 7.5 kW 208 V AC, 50 / 60 Hz, for motor contactors, Size S0, Screw terminal

More interesting products

(*All information is plus legal VAT)