• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2908-2AF 3SB29082AF Washer round (Ø) 18 mm None Yellow 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Switch/button features

round

Factory colour

Yellow

Recess diameter

18 mm

Print motif

None

(Ø)

18 mm

Dim

(Ø) 18 mm

Content

1 pc(s)

Type

3SB2908-2AF

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862093 Siemens 3SB2908-2AF 3SB29082AF Washer round (Ø) 18 mm None Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862093 Siemens 3SB2908-2AF 3SB29082AF Washer round (Ø) 18 mm None Yellow 1 pc(s)

Description

Washer, yellow, self-adhesive, without labeling Attention: The 3SB3 product range is replaced by the further developed SIRIUS ACT 3SU1 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?