• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1900-0BC31-0AS0 3SU19000BC310AS0 Washer round (Ø) 75 mm EMERGENCY STOP Yellow, Black 10 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.94 / piece)
€ 59.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Fastening method of the shield: Sticking
  • Material: Plastic
Product type

Washer

Switch/button features

round

Material

Plastic

Factory colour

Yellow

Black

Recess diameter

23 mm

Print motif

EMERGENCY STOP

(Ø)

75 mm

Dim

(Ø) 75 mm

Content

10 pc(s)

Type

3SU1900-0BC31-0AS0

RoHS-compliant

Yes

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2259199 Siemens 3SU1900-0BC31-0AS0 3SU19000BC310AS0 Washer round (Ø) 75 mm EMERGENCY STOP Yellow, Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2259199 Siemens 3SU1900-0BC31-0AS0 3SU19000BC310AS0 Washer round (Ø) 75 mm EMERGENCY STOP Yellow, Black 10 pc(s)

Description

Round washer for EMERGENCY-STOP mushroom pushbutton, yellow, self-adhesive, external diameter 75 mm, internal diameter 23 mm, with inscription: EMERGENCY STOP washer for labeling the SIRIUS ACT command and signaling devices.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)