• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2908-2AG 3SB29082AG Washer self-adhesive (Ø) 18 mm EMERGENCY STOP Yellow 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Washer

Switch/button features

self-adhesive

Factory colour

Yellow

Recess diameter

18 mm

Print motif

EMERGENCY STOP

(Ø)

18 mm

Dim

(Ø) 18 mm

Content

1 pc(s)

Type

3SB2908-2AG

RoHS-compliant

Yes

Yellow

55 mm

Round

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702388 Siemens 3SB2908-2AG 3SB29082AG Washer self-adhesive (Ø) 18 mm EMERGENCY STOP Yellow 1 pc(s) Piece

Datasheet 1702388 Siemens 3SB2908-2AG 3SB29082AG Washer self-adhesive (Ø) 18 mm EMERGENCY STOP Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1702388 Siemens 3SB2908-2AG 3SB29082AG Washer self-adhesive (Ø) 18 mm EMERGENCY STOP Yellow 1 pc(s) Piece

Description

Mushroom pushbutton, 22mm, round, plastic, red, 60mm, momentary-contact, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1000-1CD20-0AA0 + 3SU1500-0AA10-0AA0

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)