• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE22430XX 3SE2243-0XX Door-operated safety switch 4 A separate actuator IP67 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 1
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 500 V
Packaging type

Piece

Product type

Door-operated safety switch

Connection

Screws

Operation type

separate actuator

Switching current (max.)

4 A

Contact type

2 breakers

1 maker

Contact material

Silver

Weight

170 g

Actuating force

30 N

Min. temperature

-30 °C

Max. temperature

+80 °C

IP67

Thread size

M20 x 1.5

Durability

1000000

Material

Plastic (fibreglass reinforced)

Width

52 mm

Type

3SE2243-0XX

Content

1 pc(s)

Dim

(L x W) 90 mm x 52 mm

RoHS-compliant

Yes

Length

90 mm

Depth

36 mm

4 A

Plastic

TRUE

Other

FALSE

None

None

None

Other

IP67

2

None

None

4 A

52 mm

36 mm

90 mm

-30-80 °C

2

1

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745900 Siemens 3SE22430XX 3SE2243-0XX Door-operated safety switch 4 A separate actuator IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745900 Siemens 3SE22430XX 3SE2243-0XX Door-operated safety switch 4 A separate actuator IP67 1 pc(s)

Description

METAL-ENCLOSED POSITION SWITCH, SLOW-ACTION CONTACTS 1NO+2NC, ANGULAR ROLLER LEVER, 3 X M20 X 1.5

More interesting products

(*All information is plus legal VAT)