• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE22836GA43 3SE2283-6GA43 Hinge switch 2 A Rotary actuator IP65 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 3
  • Isolation voltage: 250 V
Packaging type

Piece

Product type

Hinge switch

Connection

Screws

Operation type

Rotary actuator

Switching current (max.)

2 A

Contact type

3 breakers

Weight

386 g

Min. temperature

-25 °C

Max. temperature

+65 °C

IP65

Thread size

M20 x 1.5

Durability

1000000

Material

Plastic (fibreglass reinforced)

Width

111.5 mm

Type

3SE2283-6GA43

Content

1 pc(s)

Dim

(L x W) 92 mm x 111.5 mm

RoHS-compliant

Yes

Length

92 mm

Depth

36 mm

2 A

Plastic

TRUE

Other

FALSE

None

None

None

Special construction

IP65

TRUE

3

Other

None

4.2 A

1 A

111.5 mm

36 mm

92 mm

3

0

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704541 Siemens 3SE22836GA43 3SE2283-6GA43 Hinge switch 2 A Rotary actuator IP65 1 pc(s)

Datasheet 1704541 Siemens 3SE22836GA43 3SE2283-6GA43 Hinge switch 2 A Rotary actuator IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704541 Siemens 3SE22836GA43 3SE2283-6GA43 Hinge switch 2 A Rotary actuator IP65 1 pc(s)

Description

METAL-ENCLOSED POSITION SWITCH, SLOW-ACTION CONTACTS 2NO+1NC, ANGULAR ROLLER LEVER, 3 X M20 X 1.5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)