• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AR04 3SE5000-0AR04 Actuator head Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External diameter: 6 mm
  • Mounting type: Lockable plug-in attachment
Product type

Actuator head

Connection

M12 plug

Operation type

Spring-loaded rod

Plastic tappet

Contact material

Plastic

Weight

51 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

IP67

Durability

1.0E7

Material

Plastic

Compatible with (details)

For position switches

Width

6 mm

Type

3SE5000-0AR04

Content

1 pc(s)

Dim

(L x W) 242.5 mm x 6 mm

RoHS-compliant

Yes

Length

242.5 mm

Other

None

None

None

Spring-rod

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746587 Siemens 3SE50000AR04 3SE5000-0AR04 Actuator head Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746587 Siemens 3SE50000AR04 3SE5000-0AR04 Actuator head Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

Description

Cover for position switch Plastic 3SE52, for Enclosure according to EN 50047, 31 mm Color yellow

More interesting products

(*All information is plus legal VAT)