• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AV07 3SE5000-0AV07 Actuator unit Universal actuator 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
Product type

Actuator unit

Connection

M12 plug

Operation type

Universal actuator

Weight

121 g

Min. temperature

-25 °C

Max. temperature

+85 °C

Durability

1000000

Compatible with (details)

For position switches

Type

3SE5000-0AV07

Content

1 pc(s)

RoHS-compliant

Yes

Length

77 mm

None

None

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746596 Siemens 3SE50000AV07 3SE5000-0AV07 Actuator unit Universal actuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746596 Siemens 3SE50000AV07 3SE5000-0AV07 Actuator unit Universal actuator 1 pc(s)

Description

Position switch Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts Rounded plunger, Form B with Teflon plunger functional at -40 °C Shock and vibration test according to EN 61373, Category 1B

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)