
Highlights & Details
Position switch, metal, 40 mm, device connection, increased corrosion protection
Our service for you
Technical specifications
- Fastening method: Screw fixing
- Number of switching contacts / safety-related: 2
- Type of connectable conductor cross-sections / for AWG-wires / single-wire: 1x (20 ... 16), 2x (20 ... 18)
- Type of connectable conductor cross-sections / for AWG-wires / multi-wired: 1x (20 ... 16), 2x (20 ... 18)
- Type of connectable conductor cross-sections / single-wired: 1x (0.5 ... 1.5 mm²), 2x (0.5 ... 0.75 mm²)
- Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 1x (0.5 ... 1.5 mm²), 2x (0.5 ... 0.75 mm²)
- Cable entry type: 1x (M20 x 1.5)
- Execution of the switching function: Forced opener
- Design of the housing / according to standard: Yes
- Product type / standard position switch: Yes
- Switching contact type: Mechanical
- Housing design: Square, narrow
- Coating / of the housing: Cathodic dip painting
- Operating speed max. 1 m/s
- Operating frequency 50 -60 Hz
- Continuous current / of DIAZED fuse insert quick-acting: 10 A.
- Continuous current / of the DIAZED fuse insert GG: 6 A.
- Continuous current / circuit breaker C characteristic: 1 A.
- Suitability for use / safety switch: Yes
- All mounting positions permitted
- Installation depth of the sensor: 37.3 mm
- Number of electrical operations per hour / with contactor 3RH11, 3RT1016, 3RT1017, 3RT1024, 3RT1025, 3RT1026:6000
- Shape of the switch head: Roller
- Insulation voltage 400 V.
- Switching principle: Spring contacts
- Surge voltage resistance: 6 kV
- Thermal current 10 A.
- Pollution level: Class 3
- Electrical life (switching cycles) / at AC-15 / at 230 V / typical: 100000
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Steel wheel
Tappet
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
365 g
- Actuating force
20 N
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Metal
- Width
40 mm
- Type
3SE5112-0LD02-1AJ0
- Content
1 pc(s)
- Dim
(L x W) 116.3 mm x 40 mm
- RoHS-compliant
Yes
- Length
116.3 mm
- Depth
37.3 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
2
Roller cam
None
FALSE
6 A
6 A
0.55 A
3 A
40 mm
37.3 mm
116.3 mm
FALSE
2
1
0
Roller cam straight
12
Documents & Downloads
Datasheet
Datasheet 1746834 Siemens 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746834 Siemens 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1746834 Siemens 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)
Description
Due to the high degree of protection, the devices are suitable for use in extreme environmental conditions. They have increased corrosion protection, are shock and vibration tested and approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled.
Different housing sizes are available in plastic or metal. Variants with separate actuator or with tumbler are also available.
Depending on the version, various drives and separate actuators are available as accessories.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













