• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51120CE01 3SE5112-0CE01 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Number of switching contacts: 1
  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Lever

Metal lever

Plastic wheel

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

1 change-over

Contact material

Silver alloy

Weight

350 g

Actuating force

10 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Metal

Width

40 mm

Type

3SE5112-0CE01

Content

1 pc(s)

Dim

(L x W) 119 mm x 40 mm

RoHS-compliant

Yes

Length

119 mm

Depth

37.3 mm

Quick-break switch

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

1

Roller lever

None

FALSE

6 A

6 A

0.55 A

3 A

40 mm

37.3 mm

119 mm

FALSE

-25-85 °C

1

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746817 Siemens 3SE51120CE01 3SE5112-0CE01 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746817 Siemens 3SE51120CE01 3SE5112-0CE01 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1746817 Siemens 3SE51120CE01 3SE5112-0CE01 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

Description

Position switch Metal enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Roller lever, Metal lever and Plastic roller 22 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)