• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51120KH01 3SE5112-0KH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switching contacts: 2
  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Rotary lever

Metal lever

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

360 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Metal

Width

40 mm

Type

3SE5112-0KH01

Content

1 pc(s)

Dim

(L x W) 127.5 mm x 40 mm

RoHS-compliant

Yes

Length

127.5 mm

Depth

59.3 mm

Slow-action switch

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

2

Rotary lever

None

FALSE

6 A

6 A

0.55 A

3 A

40 mm

59.3 mm

127.5 mm

FALSE

-25-85 °C

2

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750883 Siemens 3SE51120KH01 3SE5112-0KH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750883 Siemens 3SE51120KH01 3SE5112-0KH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1750883 Siemens 3SE51120KH01 3SE5112-0KH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

Description

Contactor relay, 91E, EN 50011, 4 NO + 1 NC, flat connector terminal 230 V AC 50 Hz, 277 V 60 Hz AC operation, 0.8-1.1xUS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)