• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51140BA001AC5 3SE5114-0BA00-1AC5 Main switch 4 A IP66, IP67 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIRIUS POSITION SWITCH

Our service for you

Technical specifications

  • Number of switching contacts: 1
  • Isolation voltage: 125 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Main switch

Connection

Plug

Switching current (max.)

4 A

Contact type

1 breaker

1 maker

1 change-over

Contact material

Silver alloy

Weight

310 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M12

Durability

1.5E7

Material

Metal

Compatible with (details)

For position switches

Width

40 mm

Type

3SE5114-0BA00-1AC5

Content

1 pc(s)

Dim

(L x W) 99.7 mm x 40 mm

RoHS-compliant

Yes

Length

99.7 mm

Depth

37.3 mm

Slow-action switch

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

1

None

None

FALSE

4 A

4 A

0.55 A

3 A

40 mm

37.3 mm

99.7 mm

FALSE

1

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747517 Siemens 3SE51140BA001AC5 3SE5114-0BA00-1AC5 Main switch 4 A IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1747517 Siemens 3SE51140BA001AC5 3SE5114-0BA00-1AC5 Main switch 4 A IP66, IP67 1 pc(s)

Description

Position switch Metal enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/1 NC quick action contacts Plain plunger, stainless steel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)