
Technical specifications
- Number of switching contacts: 1
- Isolation voltage: 125 V
- Operating frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Door-operated switch
- Connection
Plug
- Operation type
Steel wheel
Tappet
- Switching current (max.)
4 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
360 g
- Actuating force
30 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M12
- Durability
15000000
- Material
Metal
- Width
40 mm
- Type
3SE5114-0CD02-1AL0
- Content
1 pc(s)
- Dim
(L x W) 130.5 mm x 40 mm
- RoHS-compliant
Yes
- Length
130.5 mm
- Depth
37.3 mm
Quick-break switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
1
Roller cam
None
FALSE
4 A
4 A
0.55 A
3 A
40 mm
37.3 mm
130.5 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747519 Siemens 3SE51140CD021AL0 3SE5114-0CD02-1AL0 Door-operated switch 4 A Steel wheel, Tappet IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747519 Siemens 3SE51140CD021AL0 3SE5114-0CD02-1AL0 Door-operated switch 4 A Steel wheel, Tappet IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1747519 Siemens 3SE51140CD021AL0 3SE5114-0CD02-1AL0 Door-operated switch 4 A Steel wheel, Tappet IP66, IP67 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































