• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51220PH01 3SE5122-0PH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switching contacts: 1
  • Isolation voltage: 250 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Rotary lever

Metal lever

Switching current (max.)

6 A

Contact type

1 breaker

2 makers

1 change-over

Contact material

Silver alloy

Weight

427 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Metal

Width

56 mm

Type

3SE5122-0PH01

Content

1 pc(s)

Dim

(L x W) 127.5 mm x 56 mm

RoHS-compliant

Yes

Length

127.5 mm

Depth

59.3 mm

Slow-action switch

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

1

Rotary lever

None

FALSE

6 A

6 A

0.55 A

3 A

56 mm

59.3 mm

127.5 mm

FALSE

1

2

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738042 Siemens 3SE51220PH01 3SE5122-0PH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1738042 Siemens 3SE51220PH01 3SE5122-0PH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1738042 Siemens 3SE51220PH01 3SE5122-0PH01 Door-operated switch 6 A Rotary lever, Metal lever IP66, IP67 1 pc(s)

Description

Continuous light element, with integrated LED, clear, 24 V AC/DC, Diameter 50 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)