• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51223KA00 3SE5122-3KA00 Main switch 6 A IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIRIUS POSITION SWITCH

Our service for you

Technical specifications

  • Number of switching contacts: 2
  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Product type

Main switch

Connection

Screws

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

366 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+60 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

1.5E7

Electrical lifespan

100000

Material

Metal

Compatible with (details)

For position switches

Width

56 mm

Type

3SE5122-3KA00

Content

1 pc(s)

Dim

(L x W) 85.7 mm x 56 mm

RoHS-compliant

Yes

Length

85.7 mm

Depth

37.8 mm

Slow-action switch

6 A

Metal

TRUE

Lacquered

TRUE

None

None

None

Cuboid

IP66/IP67

TRUE

2

None

None

FALSE

56 mm

37.8 mm

85.7 mm

FALSE

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750301 Siemens 3SE51223KA00 3SE5122-3KA00 Main switch 6 A IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750301 Siemens 3SE51223KA00 3SE5122-3KA00 Main switch 6 A IP66, IP67 1 pc(s)

Description

Position switch Metal enclosure 56 mm wide Device connection 3x (M20x 1.5) 1 NO/1 NC slow-action contacts Plain plunger, stainless steel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)