• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51320CJ60 3SE5132-0CJ60 Door-operated switch 6 A Metal lever IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of switching contacts: 1
  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Metal lever

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

1 change-over

Contact material

Silver alloy

Weight

150 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Plastic

Width

40 mm

Type

3SE5132-0CJ60

Content

1 pc(s)

Dim

(L x W) 192 mm x 40 mm

RoHS-compliant

Yes

Length

192 mm

Depth

53.2 mm

Quick-break switch

Plastic

TRUE

Other

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

1

Adjustable rotary lever

None

FALSE

6 A

6 A

0.55 A

3 A

40 mm

53.2 mm

192 mm

FALSE

-25-85 °C

1

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702478 Siemens 3SE51320CJ60 3SE5132-0CJ60 Door-operated switch 6 A Metal lever IP66, IP67 1 pc(s)

Datasheet 1702478 Siemens 3SE51320CJ60 3SE5132-0CJ60 Door-operated switch 6 A Metal lever IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702478 Siemens 3SE51320CJ60 3SE5132-0CJ60 Door-operated switch 6 A Metal lever IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1702478 Siemens 3SE51320CJ60 3SE5132-0CJ60 Door-operated switch 6 A Metal lever IP66, IP67 1 pc(s)

Description

EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 mm, round, plastic, red, 40 mm, latching, rotate-to-unlatch, mechan. switch position indicator, with yellow backing plate, inscription: EMERGENCY STOP, 1 NC with installation monitoring, SCREW TERMINAL !!! Phased-out product !!! SIRIUS ACT 3SU1 is the successor The preferred successor type is 3SU1001-1HB20-0AA0 + 3SU1900-0BC31-0AT0 + 3SU1400-1AA10-1HA0 + 3SU1500-0AA10-0AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)