• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51320LR01 3SE5132-0LR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 400 V
  • Operating frequency: 50/60 Hz
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Spring-loaded rod

Plastic tappet

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

138 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

IP67

Thread size

M20 x 1.5

Durability

1000000

Electrical lifespan

100000

Material

Plastic

Width

40 mm

Type

3SE5132-0LR01

Content

1 pc(s)

Dim

(L x W) 220.3 mm x 40 mm

RoHS-compliant

Yes

Length

220.3 mm

Depth

37.8 mm

Quick-break switch

Plastic

FALSE

Other

FALSE

None

None

None

Cuboid

IP65

FALSE

0

Spring-rod

None

FALSE

6 A

6 A

0.55 A

3 A

40 mm

37.8 mm

220.3 mm

FALSE

2

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745487 Siemens 3SE51320LR01 3SE5132-0LR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745487 Siemens 3SE51320LR01 3SE5132-0LR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1745487 Siemens 3SE51320LR01 3SE5132-0LR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)

Description

Position switch Plastic enclosure 40 mm according to EN 50041 Device connection 1x (M20 x 1.5) 1 NO/2 NC quick action contacts with M12 connector, 4-pole 2 NC connected Pin assignment: Pin1=21, Pin2=22 Pin3=31, Pin4=32 max. 250 V and 4 A with Teflon plunger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)