• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52120AC051CA0 3SE5212-0AC05-1CA0 Enclosure Tappet, Teflon tappet IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POS.50047 METAL,SNAP,ROLLER LEVER

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Isolation voltage: 400 V
Product type

Enclosure

Connection

Screws

Operation type

Tappet

Teflon tappet

Weight

164 g

Actuating force

20 N

Factory colour

Turquoise

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Material

Metal

Compatible with (details)

Position switch

Width

31 mm

Type

3SE5212-0AC05-1CA0

Content

1 pc(s)

Dim

(L x W) 75.7 mm x 31 mm

RoHS-compliant

Yes

Length

75.7 mm

Metal

None

None

None

IP66/IP67

None

31 mm

33 mm

75.7 mm

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745519 Siemens 3SE52120AC051CA0 3SE5212-0AC05-1CA0 Enclosure Tappet, Teflon tappet IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745519 Siemens 3SE52120AC051CA0 3SE5212-0AC05-1CA0 Enclosure Tappet, Teflon tappet IP66, IP67 1 pc(s)

Description

Position switch Metal enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Roller lever with plastic roller 13 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)