• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52120LK50 3SE5212-0LK50 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 400 V
Product type

Door-operated switch

Connection

Screws

Operation type

Rotary lever

Metal lever

Plastic wheel

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

237 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Metal

Width

31 mm

Type

3SE5212-0LK50

Content

1 pc(s)

Dim

(L x W) 182 mm x 31 mm

RoHS-compliant

Yes

Length

182 mm

Quick-break switch

Metal

FALSE

Lacquered

FALSE

None

None

None

Cuboid

IP66/IP67

FALSE

0

Adjustable rotary lever

None

FALSE

6 A

0.55 A

3 A

31 mm

49.4 mm

182 mm

FALSE

2

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745712 Siemens 3SE52120LK50 3SE5212-0LK50 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745712 Siemens 3SE52120LK50 3SE5212-0LK50 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1745712 Siemens 3SE52120LK50 3SE5212-0LK50 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

Description

Basic switch for position switch 3SE5162 Metal enclosure XL, 56 mm wide Device connection 3x(M20 x 1.5) IP66/IP67 2 x (1 NO/1 NC) quick action contacts without actuator head with increased corrosion protection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)