• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52320HR01 3SE5232-0HR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIRIUS POSITION SWITCH

  • Screw fixing
  • switching current max. 6 A
  • insulation voltage 400 V.

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 400 V
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Spring-loaded rod

Plastic tappet

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

Contact material

Silver alloy

Weight

116 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

Thread size

M20 x 1.5

Durability

1000000

Electrical lifespan

100000

Material

Plastic

Width

31 mm

Type

3SE5232-0HR01

Content

1 pc(s)

Dim

(L x W) 210.3 mm x 31 mm

RoHS-compliant

Yes

Length

210.3 mm

Quick-break switch

Plastic

FALSE

Other

FALSE

None

None

None

Cuboid

IP65

FALSE

0

Spring-rod

None

FALSE

6 A

0.55 A

3 A

31 mm

33 mm

210.3 mm

FALSE

-25-85 °C

1

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1746403 Siemens 3SE52320HR01 3SE5232-0HR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746403 Siemens 3SE52320HR01 3SE5232-0HR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65 1 pc(s)

Conformity certificate

Conformity certificate 1746403 Siemens 3SE52320HR01 3SE5232-0HR01 Door-operated switch 6 A Spring-loaded rod, Plastic tappet IP65 1 pc(s)

Description

Position switch Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts Teflon plunger with 2 LEDs yellow/green, 230 V AC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)