• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52320KC051AJ0 3SE5232-0KC05-1AJ0 Door-operated switch 6 A Tappet, Teflon tappet IP65 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIRIUS POSITION SWITCH

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 400 V
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Tappet

Teflon tappet

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

68 g

Actuating force

20 N

Min. temperature

-40 °C

Max. temperature

+85 °C

IP65

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Plastic

Width

31 mm

Type

3SE5232-0KC05-1AJ0

Content

1 pc(s)

Dim

(L x W) 75.7 mm x 31 mm

RoHS-compliant

Yes

Length

75.7 mm

Slow-action switch

Plastic

TRUE

Other

FALSE

None

None

None

Cuboid

IP65

TRUE

2

Plunger

None

FALSE

6 A

0.55 A

3 A

31 mm

33 mm

75.7 mm

FALSE

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1746405 Siemens 3SE52320KC051AJ0 3SE5232-0KC05-1AJ0 Door-operated switch 6 A Tappet, Teflon tappet IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746405 Siemens 3SE52320KC051AJ0 3SE5232-0KC05-1AJ0 Door-operated switch 6 A Tappet, Teflon tappet IP65 1 pc(s)

Conformity certificate

Conformity certificate 1746405 Siemens 3SE52320KC051AJ0 3SE5232-0KC05-1AJ0 Door-operated switch 6 A Tappet, Teflon tappet IP65 1 pc(s)

Description

Position switch Plastic 31 mm according to EN 50047 Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts Rounded plunger functional at -40 °C Shock and vibration test according to EN 61373, Category 1B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)