
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 2
- Operating frequency: 50/60 Hz
- Isolation voltage: 400 V
- Packaging type
Piece
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Rotary lever
Metal lever
Plastic wheel
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
130 g
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP65
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Plastic
- Width
31 mm
- Type
3SE5232-0LK62-1AJ0
- Content
1 pc(s)
- Dim
(L x W) 182 mm x 31 mm
- RoHS-compliant
Yes
- Length
182 mm
Quick-break switch
Plastic
TRUE
Other
FALSE
None
None
None
Cuboid
IP65
TRUE
2
Adjustable rotary lever
None
FALSE
6 A
0.55 A
3 A
31 mm
49.4 mm
182 mm
FALSE
2
1
0
Roller cam straight
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746416 Siemens 3SE52320LK621AJ0 3SE5232-0LK62-1AJ0 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP65 1 pc(
User & Safety Instructions
User & Safety Instructions 1746416 Siemens 3SE52320LK621AJ0 3SE5232-0LK62-1AJ0 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP65 1 pc(
Conformity certificate
Conformity certificate 1746416 Siemens 3SE52320LK621AJ0 3SE5232-0LK62-1AJ0 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP65 1 pc(
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































