• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52320LU21 3SE5232-0LU21 Hinge switch 6 A Rotation actuator, Lever arm IP65 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 400 V
Packaging type

Piece

Product type

Hinge switch

Connection

Screws

Operation type

Rotation actuator

Lever arm

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

126 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP65

Thread size

M20 x 1.5

Durability

1000000

Electrical lifespan

100000

Material

Plastic

Dim. (add. text)

Casing

Width

31 mm

Type

3SE5232-0LU21

Content

1 pc(s)

Dim

(L x W) 92 mm x 31 mm (Casing)

RoHS-compliant

Yes

Length

92 mm

Plastic

TRUE

Other

FALSE

None

None

None

Cuboid

IP65

TRUE

2

Hollow shaft

None

6 A

0.55 A

3 A

31 mm

52.8 mm

92 mm

-25-85 °C

2

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746417 Siemens 3SE52320LU21 3SE5232-0LU21 Hinge switch 6 A Rotation actuator, Lever arm IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746417 Siemens 3SE52320LU21 3SE5232-0LU21 Hinge switch 6 A Rotation actuator, Lever arm IP65 1 pc(s)

Description

Safety position switch with separate actuator Plastic enclosure, 31 mm according to EN 50047 1 NO/1 NC slow-action contacts with M12 connector, 5-pole, fixed and 2 LEDs yellow/green 24 V DC, 5 directions of approaches Pin assignment: Pin1=21, Pin2=22 Pin3=14 and LED green, Pin4=13 and LED yellow, Pin5=ground LED The matching separate actuator 3SE5000-0AV0. must be ordered separately

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)