• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52420CC05 3SE5242-0CC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Limit switch

Connection

Screws

Operation type

Tappet

Switching voltage

240 V AC

Switching current (max.)

1.5 A

Contact type

1 maker

2 breakers

Contact opening

Snap-action contact

Functions

momentary

IP67

Thread size

M20

Material

Plastic

Dim. (add. text)

Casing

Width

50 mm

Type

3SE5242-0CC05

Content

1 pc(s)

Dim

(L x W x H) 50 x 50 x 53 mm (Casing)

RoHS-compliant

Yes

Height

53 mm

Length

50 mm

Depth

33 mm

Quick-break switch

Plastic

TRUE

Other

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

1

Plunger

None

FALSE

6 A

0.55 A

3 A

50 mm

33 mm

60.7 mm

FALSE

1

1

0

Roller cam straight

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 703035 Siemens 3SE52420CC05 3SE5242-0CC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703035 Siemens 3SE52420CC05 3SE5242-0CC05 Limit switch 240 V AC 1.5 A Tappet momentary IP67 1 pc(s)

Description

Position switch plastic housing 50mm, device connection 2 x (M20 x 1.5) 1S/1NC spring contacts, tappet SIRIUS 3SE5 mechanical position switches for the position and position detection of machine parts and position monitoring of protective devices.
The modular design of the 3SE5 position switches allows a variety of variants for a small number of bearing types. The large variation of the plug and roller fulfills almost all requirements in everyday industrial life. LEDs indicate the current status of the device. Thanks to the quick connection technology, the connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements according to PL e or SIL 3 can be fulfilled. The integrated ASIsafe electronics require a low power consumption.
Different housing sizes are available, with different switching elements, in plastic or metal or compact design. Some versions are optionally available with LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as other mounting/connection accessories are available as accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)