• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52420LE10 3SE5242-0LE10 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACTUATOR HEAD FOR

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 400 V
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Lever

Metal lever

Plastic wheel

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

93 g

Actuating force

10 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Plastic

Width

50 mm

Type

3SE5242-0LE10

Content

1 pc(s)

Dim

(L x W) 79.5 mm x 50 mm

RoHS-compliant

Yes

Length

79.5 mm

Quick-break switch

Plastic

TRUE

Other

FALSE

None

None

None

Cuboid

IP66/IP67

TRUE

2

Roller lever

None

FALSE

6 A

0.55 A

3 A

50 mm

33 mm

79.5 mm

FALSE

-25-85 °C

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699559 Siemens 3SE52420LE10 3SE5242-0LE10 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699559 Siemens 3SE52420LE10 3SE5242-0LE10 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1699559 Siemens 3SE52420LE10 3SE5242-0LE10 Door-operated switch 6 A Lever, Metal lever, Plastic wheel IP66, IP67 1 pc(s)

Description

Actuator head for position switch 3SE51/52 Roller plunger, Form C, with Plastic roller 10 mm according to EN 50047

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)