• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52421KC05 3SE5242-1KC05 Door-operated switch 3 A Tappet, Teflon tappet IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTI-MONITOR.START

Our service for you

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 2
  • Operating frequency: 50/60 Hz
  • Isolation voltage: 400 V
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Tappet

Teflon tappet

Switching current (max.)

3 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

85 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+60 °C

IP66

IP67

Thread size

M20 x 1.5

Durability

15000000

Electrical lifespan

100000

Material

Plastic

Width

50 mm

Type

3SE5242-1KC05

Content

1 pc(s)

Dim

(L x W) 60.7 mm x 50 mm

RoHS-compliant

Yes

Length

60.7 mm

Slow-action switch

Plastic

TRUE

Other

TRUE

None

None

None

Cuboid

IP66/IP67

TRUE

2

Plunger

None

FALSE

3 A

50 mm

33 mm

60.7 mm

FALSE

2

1

0

Roller cam straight

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1731273 Siemens 3SE52421KC05 3SE5242-1KC05 Door-operated switch 3 A Tappet, Teflon tappet IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1731273 Siemens 3SE52421KC05 3SE5242-1KC05 Door-operated switch 3 A Tappet, Teflon tappet IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 1731273 Siemens 3SE52421KC05 3SE5242-1KC05 Door-operated switch 3 A Tappet, Teflon tappet IP66, IP67 1 pc(s)

Description

!!! Phased-out product !!! The successor product series is 3SK2 (see FAQ xxxxxxxxx) SIRIUS safety relay with relay and electronic 24 V DC, 45 mm Spring-type terminal EC instantaneous: 2 NO EC delayed: 2 SC: 1 monitored start Basic device Maximum achievable PL according to EN 13849-1: Maximum achievable SIL according to IEC 61508: 3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)