
Highlights & Details
POS.50047 PLAST.SNAP-ACT,OVERTR.PLUNGER
Our service for you
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 2
- Operating frequency: 50/60 Hz
- Isolation voltage: 400 V
- Packaging type
Single
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Tappet
Teflon tappet
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
86 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Plastic
- Width
50 mm
- Type
3SE5242-3LC05
- Content
1 pc(s)
- Dim
(L x W) 60.7 mm x 50 mm
- RoHS-compliant
Yes
- Length
60.7 mm
Quick-break switch
6 A
Plastic
TRUE
Other
TRUE
None
None
None
Cuboid
IP66/IP67
TRUE
2
Plunger
None
FALSE
50 mm
33 mm
60.7 mm
FALSE
2
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731276 Siemens 3SE52423LC05 3SE5242-3LC05 Door-operated switch 6 A Tappet, Teflon tappet IP66, IP67 1 pc(s)
Datasheet 1731276 Siemens 3SE52423LC05 3SE5242-3LC05 Door-operated switch 6 A Tappet, Teflon tappet IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731276 Siemens 3SE52423LC05 3SE5242-3LC05 Door-operated switch 6 A Tappet, Teflon tappet IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1731276 Siemens 3SE52423LC05 3SE5242-3LC05 Door-operated switch 6 A Tappet, Teflon tappet IP66, IP67 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































