• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE54230CC221EA2 3SE5423-0CC22-1EA2 Door-operated switch 240 V 6 A Tappet IP67 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 1
  • Design of the electrical connection: Line 5 x 0.75 mm²
Packaging type

Piece

Product type

Door-operated switch

Connection

Open cable ends

Operation type

Tappet

Switching voltage

240 V

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

1 change-over

Weight

299 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP67

Cable length

2.00 m

Durability

1000000

Electrical lifespan

100000

Material

Metal

Width

40 mm

Type

3SE5423-0CC22-1EA2

Content

1 pc(s)

Dim

(L x W) 60 mm x 40 mm

RoHS-compliant

Yes

Length

60 mm

Depth

16 mm

Quick-break switch

3 A

0.27 A

Metal

TRUE

Lacquered

FALSE

None

Other

None

None

Cuboid

IP67

TRUE

1

Plunger

None

FALSE

6 A

0.55 A

40 mm

16 mm

60 mm

FALSE

1

1

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731504 Siemens 3SE54230CC221EA2 3SE5423-0CC22-1EA2 Door-operated switch 240 V 6 A Tappet IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1731504 Siemens 3SE54230CC221EA2 3SE5423-0CC22-1EA2 Door-operated switch 240 V 6 A Tappet IP67 1 pc(s)

Conformity certificate

Conformity certificate 1731504 Siemens 3SE54230CC221EA2 3SE5423-0CC22-1EA2 Door-operated switch 240 V 6 A Tappet IP67 1 pc(s)

Description

Contact-free safety switches RFID Rectangular 106 mm x 25 mm Individually coded Multiple teach-in capability with M12 connector 8-pole Actuator 3SE6310-0BC01 to be ordered separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)