• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE54230CN201EB1 3SE5423-0CN20-1EB1 Door-operated switch 240 V 6 A Rotary lever IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw fastening
  • Number of switching contacts: 1
Packaging type

Piece

Product type

Door-operated switch

Connection

Plug

Operation type

Rotary lever

Switching voltage

240 V

Switching current (max.)

6 A

Contact type

1 breaker

1 maker

1 change-over

Weight

148 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP67

Thread size

M12

Durability

5000000

Electrical lifespan

100000

Material

Metal

Width

40 mm

Type

3SE5423-0CN20-1EB1

Content

1 pc(s)

Dim

(L x W) 95 mm x 40 mm

RoHS-compliant

Yes

Length

95 mm

Depth

16 mm

Quick-break switch

3 A

0.27 A

Metal

TRUE

Lacquered

FALSE

None

None

None

Cuboid

IP67

TRUE

1

Rotary lever

None

FALSE

6 A

0.55 A

40 mm

16 mm

95 mm

FALSE

1

1

0

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731507 Siemens 3SE54230CN201EB1 3SE5423-0CN20-1EB1 Door-operated switch 240 V 6 A Rotary lever IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1731507 Siemens 3SE54230CN201EB1 3SE5423-0CN20-1EB1 Door-operated switch 240 V 6 A Rotary lever IP67 1 pc(s)

Conformity certificate

Conformity certificate 1731507 Siemens 3SE54230CN201EB1 3SE5423-0CN20-1EB1 Door-operated switch 240 V 6 A Rotary lever IP67 1 pc(s)

Description

Position switch in compact design 30 mm wide with connection cable 2 m Snap-action contacts 1 NO+1 NC Rounded plunger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)