• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE71201BF00 3SE7120-1BF00 Pull cord switch Pull cord latch IP65 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 400 V
  • Impulse withstand voltage rated value: 6 kV
  • Operating current: 6 A
Packaging type

Piece

Product type

Pull cord switch

Connection

Screws

Operation type

Pull cord

Contact type

2 breakers

Contact material

Silver

Functions

latch

Weight

400 g

Factory colour

Black

Grey

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

Cable length

5 m

Thread size

M20

Durability

100000

Material

Metal

Plastic

Compatible with (details)

Cable lengths up to 5 m.

Width

52 mm

Type

3SE7120-1BF00

Content

1 pc(s)

Dim

(W x H x D) 52 x 171 x 54 mm

RoHS-compliant

Yes

Height

171 mm

Depth

54 mm

-25--25 °C

IP65

5 m

2

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739984 Siemens 3SE71201BF00 3SE7120-1BF00 Pull cord switch Pull cord latch IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739984 Siemens 3SE71201BF00 3SE7120-1BF00 Pull cord switch Pull cord latch IP65 1 pc(s)

Description

Contactor, Size 4, 2-pole, DC-4, Rated operating current 75 A Auxiliary switch 22 (2 NO + 2 NC) DC operation Operating mechanism with varistor 24V DC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)