
1/2
Image similar
Piece
Pull cord switch
Screws
Pull cord
1 breaker
1 maker
Silver
latch
448 g
Black
Grey
-25 °C
+70 °C
IP65
M20
100000
Metal
Plastic
52 mm
3SE7150-1BD04
1 pc(s)
(W x H x D) 52 x 171 x 74 mm
Yes
171 mm
74 mm
IP65
20 m
1
1
0
yes
Datasheet 1740180 Siemens 3SE71501BD04 3SE7150-1BD04 Pull cord switch Pull cord latch IP65 1 pc(s)
User & Safety Instructions 1740180 Siemens 3SE71501BD04 3SE7150-1BD04 Pull cord switch Pull cord latch IP65 1 pc(s)
The necessary accessories are required to use the article as described.