1/2
Image similar
Piece
Pull cord switch
Screws
Pull cord
2 breakers
Silver
latch
442 g
Black
Grey
-25 °C
+70 °C
IP65
20 m
M20
100000
Metal
Plastic
Cable lengths up to 25 m.
52 mm
3SE7150-1BF00
1 pc(s)
(W x H x D) 52 x 171 x 54 mm
Yes
171 mm
54 mm
-25--25 °C
IP65
20 m
2
0
0
yes
Datasheet 1740196 Siemens 3SE71501BF00 3SE7150-1BF00 Pull cord switch Pull cord latch IP65 1 pc(s)
User & Safety Instructions 1740196 Siemens 3SE71501BF00 3SE7150-1BF00 Pull cord switch Pull cord latch IP65 1 pc(s)
The necessary accessories are required to use the article as described.