
1/2
Image similar
Piece
Misalignment sensor
+ kill switch
2 x M25 x 1.5
Metal
Grey
Black
EMERGENCY STOP
Screws
206 mm
135 mm
160 mm
(L x W x H) 206 x 135 x 160 mm
6 A
IP65
-25 °C
+70 °C
1 pc(s)
3SE7310-1AE04
Yes
Grey
Metal
1
IP65
1
0
2
2
0
not relevant
Datasheet 1740692 Siemens 3SE7310-1AE04 3SE73101AE04 Misalignment sensor + kill switch (L x W x H) 206 x 135 x 160 mm EMERGENCY STOP Grey,
User & Safety Instructions 1740692 Siemens 3SE7310-1AE04 3SE73101AE04 Misalignment sensor + kill switch (L x W x H) 206 x 135 x 160 mm EMERGENCY STOP Grey,