• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE79103AC 3SE7910-3AC Steel cable Pull cord 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.25)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Steel cable 4 mm
Packaging type

Piece

Product type

Steel cable

Operation type

Pull cord

Weight

820 g

Factory colour

Red

Cable length

20 m

Material

Steel

Type

3SE7910-3AC

Content

1 pc(s)

RoHS-compliant

Yes

Length

20 m

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729279 Siemens 3SE79103AC 3SE7910-3AC Steel cable Pull cord 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729279 Siemens 3SE79103AC 3SE7910-3AC Steel cable Pull cord 1 pc(s)

Description

Contactor assembly for reversing Size 00, AC-3, 4 kW/400 V 42 V AC 50/60 Hz AC operation AC operation

More interesting products

(*All information is plus legal VAT)