• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE79311AE 3SE7931-1AE Pull cord switch spring Pull cord 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPRING F. CAB.-OP.SW. 3SE7 GR. THAN 35N

Our service for you

Technical specifications

Packaging type

Single

Product type

Pull cord switch spring

Operation type

Pull cord

Weight

62 g

Actuating force

35 N

Factory colour

Metal

Material

Steel

Compatible with (details)

Pull cord switch 3SE7

Type

3SE7931-1AE

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1685099 Siemens 3SE79311AE 3SE7931-1AE Pull cord switch spring Pull cord 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1685099 Siemens 3SE79311AE 3SE7931-1AE Pull cord switch spring Pull cord 1 pc(s)

Description

spring, greater than 35 N for cable-operated switch 3SE7

More interesting products

(*All information is plus legal VAT)