
Technical specifications
- Number of switch positions: 2
- Mounting width 29.5 mm
- Mounting height 61 mm
- Material / actuator: Metal
- Product component / front ring: Yes
- Switch position for key removal: O
- Front ring design: Standard
- Installation depth: 25.4 mm
- Form / mounting hole: Round
- Switching frequency / maximum [1/h]: 1800
- Protection class IP / the connection terminal IP20
- Vibration resistance: 10 ... 500 Hz: 5g
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Number of keys supplied: 2
- Product type
Key switch
- Switch/button features
Front ring (PVC)
- Operation type
Key
- Factory colour
Black
Silver
- Button Ø
29.5 mm
- Print motif
O I
- Shape
Keys
- Front panel cut-out
22 mm
- Functions
latch
- Durability
1000000
- Recess diameter
22.3 mm
- Type
Actuating/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Switch position
1 x Off/On
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1000-5HJ01-0AA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863819 Siemens 3SU10005HJ010AA0 3SU1000-5HJ01-0AA0 Key switch Front ring (PVC) Key Black, Silver 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2863819 Siemens 3SU10005HJ010AA0 3SU1000-5HJ01-0AA0 Key switch Front ring (PVC) Key Black, Silver 1 x 90 ° 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, different key removal positions.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.






























