• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10022BF400AA0 3SU1002-2BF40-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black, Green 1 x 90 °

1/3
Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Toggle switch, illuminated, 22mm, round, plastic, green

Our service for you

Technical specifications

  • Number of command points: 1
  • Number of switch positions: 2
  • Actuator type: Knob, short
  • Installation width 32.3 mm
  • Mounting height 28.8 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / Lamp: Yes
  • Design of the front ring: standard
  • Installation depth: 25.4 mm
  • Shape / installation opening: Round
  • Switching frequency / maximum [1/h]: 1800
  • Vibration resistance: 10 ... 500 Hz 5G
  • Operating equipment protection class: II.
  • Positive tolerance of the installation diameter: 0.4 mm
  • Product extension / optional / contact module: Yes
Product type

Knob-head switch

Switch/button features

Front ring (PVC)

illuminable

Operation type

Toggle

Colour

White

Factory colour

Black

Green

Button Ø

32.3 mm

Print motif

Arrow symbol

Connection

External contact

External LED

Shape

Knob

Functions

latch

Durability

1000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 90 °

Switch position

1 x Off/On

Width

32.3 mm

Height

32.3 mm

Content

1 pc(s)

Dim

(W x H) 32.3 mm x 32.3 mm

RoHS-compliant

Yes

Type

3SU1002-2BF40-0AA0

Documents & Downloads

Datasheet

Datasheet 2262060 Siemens 3SU10022BF400AA0 3SU1002-2BF40-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black, Green 1 x 90 °

User & Safety Instructions

User & Safety Instructions 2262060 Siemens 3SU10022BF400AA0 3SU1002-2BF40-0AA0 Knob-head switch Front ring (PVC), illuminable Toggle Black, Green 1 x 90 °

Description

Toggle switch, illuminated, 22 mm, round, plastic, Green, toggle, short, 2 switch positions O-I, latching, Switching angle 90°, 10:30h/13:30h SIRIUS ACT toggle switch for switching and controlling electrical loads.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, 2-4 switch positions, short/long toggle or rotary knob, illuminated/unilluminated (lighting can also be retrofitted), latching/momentary action.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.