
Technical specifications
- Packaging type
Piece
- Product type
Knob-head switch
- Switch/button features
Front ring (PVC)
- Lighting type
Arrow symbol
- Operation type
Toggle
- Colour
White
- Factory colour
Black
White
- Case colour
White (clear)
- Print motif
Arrow symbol
- Connection
External contact
External LED
- Shape
Round
- Front panel cut-out
22 mm
- Functions
momentary
- Durability
1000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 45 °
- Switch position
1 x Off/(On)
- Width
32.3 mm
- Height
32.3 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 32.3 mm
- RoHS-compliant
Yes
- Weight
20 g
- Type
3SU1002-2BC60-0AA0
22.3 mm
2
TRUE
TRUE
Black
IP67/IP69K
32.3 mm
28.8 mm
Plastic
TRUE
Rectangular
Toggle
White
White
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379588 Siemens 3SU10022BC600AA0 3SU1002-2BC60-0AA0 Knob-head switch Front ring (PVC) Toggle Black, White 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379588 Siemens 3SU10022BC600AA0 3SU1002-2BC60-0AA0 Knob-head switch Front ring (PVC) Toggle Black, White 1 x 45 ° 1 pc(s) Piece
Information
Information 1379588 Siemens 3SU10022BC600AA0 3SU1002-2BC60-0AA0 Knob-head switch Front ring (PVC) Toggle Black, White 1 x 45 ° 1 pc(s) Piece
Description
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, 2-4 switch positions, short/long toggle or rotary knob, illuminated/unilluminated (lighting can also be retrofitted), latching/momentary action.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































