
Technical specifications
- Switching frequency / maximum [1/h]: 3600Application area: For switching circuitsTightening torque / with screw connection / minimum: 0.8 NmTightening torque / for screw connection / maximum: 0.9 NmSurge voltage resistance: 6 kVPollution level 3Suitability for integration / pressure selector switch: YesSuitability for integration / Front element: YesSuitable for integration / hanging switch: YesSuitable for integration / hanging switch: YesProtection class IP / the connection terminal IP20Protection class IP / of housing: IP40Design of the contact / of the auxiliary contacts: Gold-platedInsulation voltage 500 VThermal current 10 AType of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
- Product type
Contact module
- Type
3SU1400-1AA10-1LA0
- No. of pins
2-pin
- Contact type
1 maker
- Contact material
Gold plated contacts
- Auxiliary contact type
1 maker
- Nominal voltage
500 V DC/AC
- Switching voltage (max.)
500 V DC/AC
- Permanent current (max.)
10 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Front
- Connection
Screws
- Electrical lifespan
10000000
- Durability
10000000
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
33.2 mm
- Depth
27.7 mm
- Dim
(W x H x D) 9.8 x 33.2 x 27.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862321 Siemens 3SU1400-1AA10-1LA0 Contact module 1 maker 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2862321 Siemens 3SU1400-1AA10-1LA0 Contact module 1 maker 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)
Description
This text is machine translated.
































