• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-2AA10-1BA0 Contact module for floor mounting 1 maker Contact 500 V 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Contact module

Switch/button features

for floor mounting

Connection

Screws

Type

Auxiliary contact type: Silver alloy

Recess depth

27.7 mm

Functions

Contact

Contact type

1 maker

Switch position

1 NO

Switching voltage

500 V

Switching current (max.)

10 A

IP40

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

33.2 mm

Compatible with (details)

Base Fixing

Durability

1.0E7

Electrical lifespan

1.0E7

Mounting type

Floor fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 33.2 x 27.7 mm

RoHS-compliant

Yes

Weight

0.0100 kg

Depth

27.7 mm

Type

3SU1400-2AA10-1BA0

Factory colour

Multicolour

Floor fastening

6 A

Screw connection

0

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379471 Siemens 3SU1400-2AA10-1BA0 Contact module for floor mounting 1 maker Contact 500 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379471 Siemens 3SU1400-2AA10-1BA0 Contact module for floor mounting 1 maker Contact 500 V 1 pc(s)

Information

Information 1379471 Siemens 3SU1400-2AA10-1BA0 Contact module for floor mounting 1 maker Contact 500 V 1 pc(s)

Description

Contact module with 1 switching element, 1S, screw connection, for floor mounting, minimum order quantity 5 or a multiple of these SIRIUS ACT contact modules for switching circuits.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various switching functions, different connection and mounting types, 1 and 2-pole.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)