• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BB60-3AA0 LED module + LED White 24 V DC/AC 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 20.99
-38 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED module

Switch/button features

+ LED

Connection

Spring-loaded terminal

Recess depth

29.4 mm

Colour

White

Switching voltage

24 V DC/AC

IP20

IP40

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Compatible with (details)

Front panel mounting

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 29.4 mm

RoHS-compliant

Yes

Weight

0.0120 kg

Depth

29.4 mm

Type

3SU1401-1BB60-3AA0

Factory colour

Multicolour

Light bulb included

Yes

None

FALSE

FALSE

TRUE

White

LED

TRUE

Spring clamp connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379476 Siemens 3SU1401-1BB60-3AA0 LED module + LED White 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379476 Siemens 3SU1401-1BB60-3AA0 LED module + LED White 24 V DC/AC 1 pc(s)

Information

Information 1379476 Siemens 3SU1401-1BB60-3AA0 LED module + LED White 24 V DC/AC 1 pc(s)

Description

LED module with integrated LED AC/DC 24V, white, spring-loaded connection, for front panel mounting, minimum order quantity 5 or a multiple of these SIRIUS ACT LED modules for lighting SIRIUS ACT command and signaling devices with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants, different connection or mounting types.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)