• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BF20-3AA0 LED module Red 230 V 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Maximum light intensity: 1120 mcd
  • Design of the electrical connection: Spring-loaded connection
Product type

LED module

Connection

Spring-loaded connector

Type

LED

Colour

Red

Switching voltage

230 V

Switching current (max.)

20 mA

IP40

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 36 x 29.4 mm

RoHS-compliant

Yes

Weight

0.0088 kg

Depth

29.4 mm

Type

3SU1401-1BF20-3AA0

Factory colour

Multicolour

Light bulb included

Yes

None

FALSE

FALSE

TRUE

Red

LED

TRUE

Spring clamp connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700516 Siemens 3SU1401-1BF20-3AA0 LED module Red 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700516 Siemens 3SU1401-1BF20-3AA0 LED module Red 230 V 1 pc(s)

Information

Information 1700516 Siemens 3SU1401-1BF20-3AA0 LED module Red 230 V 1 pc(s)

Description

Pushbutton, 22 mm, round, metal, shiny, red, Front ring, raised, momentary contact type

More interesting products

(*All information is plus legal VAT)