• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BG30-1AA0 LED module + LED Yellow Contact 24 V DC/AC 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Type of light bulb: LED
  • Product component / diode: Yes
  • Product component / bulb: Yes
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Tightening torque / with screw connection / minimum: 0.8 Nm
  • Tightening torque / for screw connection / maximum: 0.9 Nm
  • Type of connectable wire cross-sections / for AWG lines: 2x (18 ... 14)
  • Type of connectable wire cross-sections / single wire / with wire-end processing: 2x (0.5 ... 0.75 mm²
  • Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.5 ... 1.5 mm²
  • Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (1.0 ... 1.5 mm²
  • Maximum switch-on current 2 A.
  • Insulation voltage 320 V
  • Minimum light intensity: 900 mcd
  • Maximum light intensity 1400 mcd
  • Pollution level 3
Product type

LED module

Switch/button features

+ LED

Connection

Screws

Type

With integrated LED

Functions

Contact

Colour

Yellow

Switching voltage

24 V DC/AC

Switching current (max.)

30 mA

IP20

IP40

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

33.2 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 33.2 x 29.4 mm

RoHS-compliant

Yes

Depth

29.4 mm

Type

3SU1401-1BG30-1AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863946 Siemens 3SU1401-1BG30-1AA0 LED module + LED Yellow Contact 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863946 Siemens 3SU1401-1BG30-1AA0 LED module + LED Yellow Contact 24 V DC/AC 1 pc(s)

Description

LED module with integrated LED AC/DC 6-24V, yellow, screw connection, for front panel mounting LED module SIRIUS ACT for the illumination of the command and messaging device SIRIUS ACT with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, different voltage variants, different connection and mounting types.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)