• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-2BB20-3AA0 LED module for floor mounting Red Contact 24 V DC/AC 5 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.49 / piece)
€ 47.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Type of bulb: LED
  • Product component / Diode: Yes
  • Product component / bulbs: Yes
  • Vibration resistance: 10 ... 500 Hz 5G
  • Type of connectable conductor cross-sections / for AWG wires: 2x (24 ... 16)
  • Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.25 ... 0.75 mm²)
  • Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Maximum inrush current 2 A.
  • Insulation voltage 320 V.
  • Minimum light intensity: 450 mcd
  • Maximum light intensity 1120 mcd
  • Pollution level 3
Product type

LED module

Switch/button features

for floor mounting

Connection

Spring-loaded connector

Type

With integrated LED

Functions

Contact

Colour

Red

Switching voltage

24 V DC/AC

Switching current (max.)

25 mA

IP20

IP40

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Electrical lifespan

100000

Mounting type

Floor fixed

Content

5 pc(s)

Dim

(W x H x D) 9.8 x 36 x 29.4 mm

RoHS-compliant

Yes

Depth

29.4 mm

Type

3SU1401-2BB20-3AA0

Light bulb included

Yes

None

FALSE

FALSE

TRUE

Red

LED

TRUE

Spring clamp connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262281 Siemens 3SU1401-2BB20-3AA0 LED module for floor mounting Red Contact 24 V DC/AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2262281 Siemens 3SU1401-2BB20-3AA0 LED module for floor mounting Red Contact 24 V DC/AC 5 pc(s)

Description

LED module with integrated LED AC/DC 24V, red, spring-loaded connection, for floor mounting, minimum order quantity 5 or a multiple of these SIRIUS ACT LED modules for lighting the SIRIUS ACT command and signaling devices with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants, different connection or mounting types.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)