1/4
Image similar
LED module
for floor mounting
Screws
With integrated LED
Green
24 V DC/AC
25 mA
IP20
IP40
4 kV
-25 °C
+70 °C
9.8 mm
33.2 mm
100000
Floor fixed
5 pc(s)
(W x H x D) 9.8 x 33.2 x 29.4 mm
Yes
29.4 mm
3SU1401-2BB40-1AA0
Yes
None
FALSE
FALSE
TRUE
Green
LED
TRUE
Screw connection
AC/DC
yes
Datasheet 2262287 Siemens 3SU1401-2BB40-1AA0 LED module for floor mounting Green 24 V DC/AC 5 pc(s)
User & Safety Instructions 2262287 Siemens 3SU1401-2BB40-1AA0 LED module for floor mounting Green 24 V DC/AC 5 pc(s)