
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Maximum light intensity: 710mcd
- Design of the Electrical Connection: screw terminals.
- Packaging type
Piece
- Product type
LED module
- Switch/button features
for floor mounting
- Type
LED
- Colour
Blue
- Switching voltage
110 V
- Switching current (max.)
20 mA
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
33.2 mm
- Electrical lifespan
100000
- Mounting type
Floor fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 33.2 x 29.4 mm
- RoHS-compliant
Yes
- Depth
29.4 mm
- Type
3SU1401-2BC50-1AA0
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
Blue
LED
TRUE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700693 Siemens 3SU1401-2BC50-1AA0 LED module for floor mounting Blue 110 V 1 pc(s) Piece
Datasheet 1700693 Siemens 3SU1401-2BC50-1AA0 LED module for floor mounting Blue 110 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1700693 Siemens 3SU1401-2BC50-1AA0 LED module for floor mounting Blue 110 V 1 pc(s) Piece
Information
Information 1700693 Siemens 3SU1401-2BC50-1AA0 LED module for floor mounting Blue 110 V 1 pc(s) Piece
Description
Circuit breaker 3VA1 IEC Frame 100 Switching capacity class N Icu=25 kA @ 415 V 3-pole, system protection TM210, FTFM, In=100 A Overload protection Ir=100 A non-adjustable short-circuit protection Ii = 10 x In Lug terminal Shunt release (STL) 220-250 V DC, 208-277 V AC 2 auxiliary switches HQ 3VA1 molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection 3. Depending on the size: 1-pole to 4-pole versions. 4. Depending on size: Breaking capacity of 16 kA to 70 kA at 415 V for 3-pole or 4-pole breakers and 36 kA at 240 V for 1-pole breakers 5. Fixed and plug-in installation possible. 6. The series has a thermo-magnetic trip unit. 7. Suitable for AC and DC applications. 8. Modular and easy-to-fit internal accessories with wide range of functions. 9. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

































