
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Maximum light intensity: 1400 mcd
- Design of the Electrical Connection: screw terminals.
- Product type
LED module
- Switch/button features
for floor mounting
- Type
LED
- Colour
White
- Switching voltage
230 V
- Switching current (max.)
20 mA
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
9.8 mm
- Height
33.2 mm
- Electrical lifespan
100000
- Mounting type
Floor fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 33.2 x 29.4 mm
- RoHS-compliant
Yes
- Weight
0.0120 kg
- Depth
29.4 mm
- Type
3SU1401-2BF60-1AA0
- Factory colour
Multicolour
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
White
LED
TRUE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731721 Siemens 3SU1401-2BF60-1AA0 LED module for floor mounting White 230 V 1 pc(s)
Datasheet 1731721 Siemens 3SU1401-2BF60-1AA0 LED module for floor mounting White 230 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731721 Siemens 3SU1401-2BF60-1AA0 LED module for floor mounting White 230 V 1 pc(s)
Information
Information 1731721 Siemens 3SU1401-2BF60-1AA0 LED module for floor mounting White 230 V 1 pc(s)
Description
Labeling plate for snapping on or gluing on label holder, Label size 17.5 x 27 mm, black label, white font, with inscription: Down

































