• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1501-1AG50-1BA0 Contact, LED + adapter 1 maker Blue Contact 24 V DC/AC 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Contact

Switch/button features

+ adapter

Connection

Screws

Type

With LED and contact element

Functions

Contact

Contact type

1 maker

Contact material

Plastic

Colour

Blue

Switch position

1 NO

Switching voltage

24 V DC/AC

Min. temperature

-25 °C

Max. temperature

+70 °C

Mounting type

Front panel fixed

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SU1501-1AG50-1BA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379545 Siemens 3SU1501-1AG50-1BA0 Contact, LED + adapter 1 maker Blue Contact 24 V DC/AC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379545 Siemens 3SU1501-1AG50-1BA0 Contact, LED + adapter 1 maker Blue Contact 24 V DC/AC 1 pc(s) Piece

Information

Information 1379545 Siemens 3SU1501-1AG50-1BA0 Contact, LED + adapter 1 maker Blue Contact 24 V DC/AC 1 pc(s) Piece

Description

Holder, 3fach, plastic, 1S, LED module, Blue, AC/DC 6-24 V, screw connection SIRIUS ACT holder for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)