• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1501-1AG50-1LA0 Triple module holder 3-way 2 makers, 2 breakers Blue Contact 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material of the holder: plastic
  • Number of contact modules: 2
  • The number of LED modules: 1
  • Isolation voltage: 320 V
  • Switching frequency: 3600 1/h.
  • Operating current: 6 A
  • Operating voltage: 6 V, -24 V
  • Shape: round
  • Type of connectable conductor cross-sections, and single-core with wire finishing: 2 x (0.5 mm²-0.75 mm²)
Packaging type

Piece

Product type

Triple module holder

Switch/button features

3-way

Connection

Screws

Type

3-way with module

Recess depth

71.8 mm

Functions

Contact

Contact type

2 makers

2 breakers

Colour

Blue

Switching current (max.)

10 A

IP20

Dielectric strength

4 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

30 mm

Height

40 mm

Compatible with (details)

3 modules

Durability

10

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H) 30 mm x 40 mm

RoHS-compliant

Yes

Weight

70 g

Type

3SU1501-1AG50-1LA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731798 Siemens 3SU1501-1AG50-1LA0 Triple module holder 3-way 2 makers, 2 breakers Blue Contact 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1731798 Siemens 3SU1501-1AG50-1LA0 Triple module holder 3-way 2 makers, 2 breakers Blue Contact 1 pc(s) Piece

Information

Information 1731798 Siemens 3SU1501-1AG50-1LA0 Triple module holder 3-way 2 makers, 2 breakers Blue Contact 1 pc(s) Piece

Description

Key-operated switch IKON, 22 mm, round, plastic, lock number 360012K1, with 2 keys, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h, Key removal O

More interesting products

(*All information is plus legal VAT)