• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1510-0AA10-0AA0 3SU15100AA100AA0 Holder 3-way 5 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 6.20 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Holder for 3 modules, metal

Our service for you

Technical specifications

Product type

Holder

Switch/button features

3-way

Material

Metal

Content

5 pc(s)

Type

3SU1510-0AA10-0AA0

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871980 Siemens 3SU1510-0AA10-0AA0 3SU15100AA100AA0 Holder 3-way 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2871980 Siemens 3SU1510-0AA10-0AA0 3SU15100AA100AA0 Holder 3-way 5 pc(s)

Description

Holder, 3-way, metal, minimum order quantity 5 or a multiple of them holder SIRIUS ACT for the mounting of modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)